• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSS 160-1A 160 Multi 06012A2300 Orbital sander incl. case 180 W 100 x 150 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Orbital sander GSS 160-1 A multi-including L-Boxx

  • 180 W
  • Idle oscillation rate: 24000 /min

Technical specifications

  • Idle oscillation rate 12000/min
  • Oscillating Circuit Ø 1.6 mm
  • Sanding plate (L x W x) 130 x 80 mm
  • sanding paper to terminals: (L x W x) 140 x 115 mm
  • Sandpaper with a hook-and-loop: (L x W x) 133 x 80 mm
  • Sandpaper Delta: (L x W x) 150 x 100 mm
Product type

Orbital sander

Features

incl. case

180 W

Abrasive surface area

100 x 150 mm

Idle oscillation rate

24000 /min

Cable length

0 mm

Operating voltage

230 V

Dim

(L x W x H) 290 x 110 x 145 mm

Length

290 mm

Width

110 mm

Height

145 mm

Weight

1.2 kg

Type (Bosch)

Bosch Professional (blue)

Screen size diagonal (inches)

24 inch

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1420221 Bosch Professional GSS 160-1A 160 Multi 06012A2300 Orbital sander incl. case 180 W 100 x 150 mm

Description

Features

  • Velcro system
  • Clamping System
  • Dust extraction
  • Micro filter dust
  • Replaceable grinding plates
  • Soft grip cover.

Scope of delivery

  • Delta grinding plate 100 x 150 mm · Grinding plate 80 x 133 mm. · Grinding plate 115 x 107 mm · Sandpaper K120 100 x 150 mm · Sandpaper K120 80 x 133 mm. · Sandpaper K120 115 x 107 mm · L-Boxx 136 with inlay · Dust box · Screwdrivers · User manual.
  • This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)