• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 9046J 9046J Orbital sander 600 W 115 x 229 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Random-orbit Sanders

  • 600 W
  • Idle oscillation rate: 6000 /min

Technical specifications

  • Oscillating circuit: 5 mm
  • Grinding agent attachment: velcro/clamps
Product type

Orbital sander

600 W

Abrasive surface area

115 x 229 mm

Idle oscillation rate

6000 /min

Dim

(L x W x H) 395 x 295 x 163 mm

Length

395 mm

Width

295 mm

Height

163 mm

Weight

3.1 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317160 Makita 9046J 9046J Orbital sander 600 W 115 x 229 mm

User & Safety Instructions

User & Safety Instructions 2317160 Makita 9046J 9046J Orbital sander 600 W 115 x 229 mm

Description

An extremely powerful vibration-free orbital sander for a wide range of professional grinding applications. Large orbital motion for effective grinding. The device has a strong 600 W motor and a 115 x 229 mm large sanding plate. Engine speed 6,000 rpm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 468.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)