• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita BO4900VJ BO4900VJ Orbital sander 330 W 115 x 229 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Random-orbit Sanders

  • 330 W
  • Idle oscillation rate: 8000 - 22000 /min

Technical specifications

  • Oscillating circuit: 2.6 mm
  • Grinding agent attachment: velcro/clamps
Product type

Orbital sander

330 W

Abrasive surface area

115 x 229 mm

Idle oscillation rate

8000 - 22000 /min

Cable length

2.50 m

Dim

(L x W x H) 289 x 115 x 190 mm

Length

289 mm

Width

115 mm

Height

190 mm

Weight

2.9 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317164 Makita BO4900VJ BO4900VJ Orbital sander 330 W 115 x 229 mm

Description

A low-noise and powerful vibration-free orbital sander for a wide range of professional grinding applications. The device has a strong 330 W motor and a 115 x 229 mm grinding disc. Use of Velcro and plain paper is possible. Engine speed can be set between 4,000 and 10,000 rpm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 318.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)