• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita BO3711J BO3711J Orbital sander incl. case 190 W 93 x 185 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Orbital sander BO 3711 J

  • 190 W
  • Idle oscillation rate: 8000 - 22000/min
  • oscillating circuit Ø: 2 mm

Technical specifications

  • Paper size: 93 x 228 mm
Product type

Orbital sander

Features

incl. case

190 W

Abrasive surface area

93 x 185 mm

Idle oscillation rate

8000 - 22000 /min

Orbit diameter

2 mm

No. of power packs included

0

Operating voltage

230 V

Dim

(L x W x H) 253 x 92 x 154 mm

Length

253 mm

Width

92 mm

Height

154 mm

Weight

1.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437815 Makita BO3711J BO3711J Orbital sander incl. case 190 W 93 x 185 mm

User & Safety Instructions 1437815 Makita BO3711J BO3711J Orbital sander incl. case 190 W 93 x 185 mm

Description

Features

  • Electronic speed selection
  • Comfortable paper change via clamping lever
  • Reinforced aluminum base plate
  • Dust extraction through the base plate.

Scope of delivery

  • Dust
  • Dust bag paper
  • MAKPAC Gr.2.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)