• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita BO4565J BO4565J Orbital sander 200 W

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fist orbital sander

  • 200 W
  • Idle oscillation rate: 28000 /min

Technical specifications

  • Design: Faust orbital sander
  • Oscillating circuit: 1.5 mm
  • Grinding agent attachment: velcro
Product type

Orbital sander

200 W

Idle oscillation rate

28000 /min

Dim

(L x W x H) 219 x 112 x 139 mm

Length

219 mm

Width

112 mm

Height

139 mm

Weight

1.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317163 Makita BO4565J BO4565J Orbital sander 200 W

Description

A low-vibration orbital sander for a wide range of applications. Designed for grinding corners or narrow spaces with extended triangular base. The device has a powerful 190 W motor and a grinding disc size of 92 x 228 mm. Use of Velcro and plain paper is possible. Engine speed: 14,000 rpm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)