• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PST 1000 PEL Compact Pendulum action jigsaw 06033A0300 incl. accessories, incl. case 650 W

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PST 1000 PEL Sabre saw

  • Simple change of saw blades
  • Innovative CutControl

Technical specifications

  • Speed: 500 - 3100 rpm
Product type

Pendulum action jigsaw

Features

incl. accessories

incl. case

650 W

Number of strokes (max.)

3100 /min

Upstroke (max.)

23 mm

Cutting depth (max.) (wood)

100 mm

Cutting depth (max.) (steel)

10 mm

Cutting depth (max.) (aluminium)

20 mm

Output power

360 W

Operating voltage

230 V

Weight

2.2 kg

Type (Bosch)

Bosch-do-it (green)

650 W

Max. cutting depth

(Wood/aluminium/steel): 100/20/10 mm

Output rating

360 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824296 Bosch Home and Garden PST 1000 PEL Compact Pendulum action jigsaw 06033A0300 incl. accessories, incl. case 650 W

Description

Features

  • SDS system for easy change of saw blade
  • Innovative CutControl as a guarantee for straight cutting lines
  • Oscillation for better sawing
  • Bosch Electronic - For a simple speed control
  • Hardly any vibrations due to mass balancing
  • Aluminium casing provides better stability
  • Metal guide rail and SDS foot plate for angle cuts.

Scope of delivery

  • 2 Saw blades (T 144 D and Set T234 BCP)
  • CutControl
  • Splinter guard
  • Plastic sliding shoe
  • Parallel black
  • Case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.