• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PST 700, B-Ware Discounted (damaged/no packaging) Jigsaw 06033A0005920 incl. case 500 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Jig saw PST 700 B-Ware

  • 500 W
  • Number of strokes (max.): 3000 /min
  • Upstroke (max.): 20 mm

Technical specifications

Product type

Jigsaw

Features

incl. case

500 W

Number of strokes (max.)

3000 /min

Upstroke (max.)

20 mm

Cutting depth (max.) (wood)

70 mm

Cutting depth (plastic)

10 mm

Cutting depth (max.) (steel)

4 mm

Output power

300 W

Operating voltage

230 V

Weight

1.7 kg

Type (Bosch)

Bosch-do-it (green)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2575278 Bosch Home and Garden PST 700, B-Ware Discounted (damaged/no packaging) Jigsaw 06033A0005920 incl. case 500 W

Description

With the PST 700, sawing straight lines and curves becomes child's play. The compact jigsaw fits perfectly in the hand while working and thus enables precise sawing of different materials. When the correct saw blade is inserted, the PST 700 E creates cutting depths of up to 70 mm in wood, 10 mm in aluminum and 4 mm in steel.

This text is machine translated.

Features

  • Adjustable cutting column fan
  • Easy saw blade change thanks to SDS system
  • Bosch Electronic for simple speed control
  • Connection for dust extraction
  • Metal guide rail also for angle cuts

Scope of delivery

  • Workbench mounted on box
  • System box: Jigsaw blade straight cuts in wood
  • Jigsaw blade curved cuts in wood
  • Jigsaw blade metal and plastic
  • Quick start guide
  • Non-slip mat
  • Pencil
  • Yardstick
  • Cut Control (assembled to the saw)
  • 2 x terminals
  • Masking tape
  • Machine bed

Hints

This item is B-goods. This means that the part may have packaging damage, but it does not affect the functionality of the part.