• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PWS 700-115 06033A2004 Angle grinder 115 mm 705 W

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 64.99 / piece)
€ 71.99
-10 %
€ 64.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder PWS 700-115

  • High security thanks to adjustable protection hood
  • increased service life thanks to the new dust-protection system
  • 700 W

Technical specifications

Product type

Angle grinder

705 W

Disc diameter

115 mm

Output power

380 W

Mandrel thread

M14

Weight

1.9 kg

Type (Bosch)

Bosch-do-it (green)

Idle speed

11000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 752592 Bosch Home and Garden PWS 700-115 06033A2004 Angle grinder 115 mm 705 W

User & Safety Instructions 752592 Bosch Home and Garden PWS 700-115 06033A2004 Angle grinder 115 mm 705 W

User & Safety Instructions 752592 Bosch Home and Garden PWS 700-115 06033A2004 Angle grinder 115 mm 705 W

User & Safety Instructions 752592 Bosch Home and Garden PWS 700-115 06033A2004 Angle grinder 115 mm 705 W

Description

The power in your hand!
The angle grinder PWS 700-115 from Bosch with its powerful 700 Watt motor provides you with the perfect tool for cutting, cutting, grinding and brush of metal, as well as separation of stone tiles and is therefore flexible for a variety of applications. Its low handle diameter and its compact construction allow you to optimize the handling and you can work safely and monitored. Additional comfort and fatigue-free working by both sides. Mountable hand grip is ensured. The angle grinder impresses also through its spindle lock with which you can change quickly, easily and without the use of tools the discs. The angle grinder PWS 700-115 is with the new and from Bosch patented dust 700 Protection System. This prevents grinding or cutting dust in the ball bearing of the disc grinder sets and thus increases the life of the disc grinder.

Scope of delivery

  • Case
  • Hand grip
  • Protection cover.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)