• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 17-125 060179M002 Angle grinder 125 mm 1700 W

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional angle grinder GWS 17-125 INOX

  • 1700 W
  • Award image for Bosch Professional GWS 17-125 060179M002 Angle grinder 125 mm 1700 W

Technical specifications

Product type

Angle grinder

1700 W

Disc diameter

125 mm

Output power

1010 W

Operating voltage

230 V

Mandrel thread

M14

Weight

2.347

Type (Bosch)

Bosch Professional (blue)

Idle speed

2200 - 7500 U/min

Documents & Downloads

Datasheet

Datasheet 2301657 Bosch Professional GWS 17-125 060179M002 Angle grinder 125 mm 1700 W

User & Safety Instructions

User & Safety Instructions 2301657 Bosch Professional GWS 17-125 060179M002 Angle grinder 125 mm 1700 W

Description

Angle grinder GWS 17-125 INOX. The ideal solution for stainless steel applications in the 1,700 watt class. Low speed and high torque ensure a perfect grinding pattern on stainless steel. Speed selection enables perfect work results with different materials and with different accessories. Kickback control and additional hand grip with vibration control for increased user protection. Good handling through slim casing with soft grip surface for secure hold. Anti-twist protective hood: Quick and easy to adjust, protects reliably. Optimized air flow and improved protection against dust. Vibration control additional handle with 40% vibration reduction for fatigue-free working (EN 60745). 6-stage speed selection. Gear head can be rotated in 90° steps. Handle can be used left and right. Supplied with: Mounting flange (spare part no. 2 605 703 014), clamping nut (ET No. 1 603 345 043), protective cover (1 605 510 356), two-hole key (spare part no. 1 607 950 052), additional handle Vibration Control (1 602 025 052)

This text is machine translated.

Scope of delivery

  • Mounting flange (spare part no. 2 605 703 014)
  • Clamping nut (spare part no. 1 603 345 043)
  • Protective cover (1 605 510 356)
  • Two-hole key (spare part no. 1 607 950 052)
  • Additional hand grip Vibration Control (1 602 025 052).