• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PWS 750-115, B-Ware 06033A240C920 Angle grinder Discounted (damaged/no packaging) 115 mm 750 W

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch angle grinder PWS 750-115, B-Ware

  • 750 W

Technical specifications

Product type

Angle grinder

750 W

Disc diameter

115 mm

Operating voltage

230 V

Length

263 mm

Width

104 mm

Height

76 mm

Dim

(L x W x H) 263 x 104 x 76 mm

Weight

1.8 kg

Type (Bosch)

Bosch-do-it (green)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

12000 U/min

Description

The angle grinder offers handiness for fast progress during DIY work. The 750 W engine delivers the power to handle medium-sized work. Its ergonomic design, low weight, slim casing as well as its compact size and low vibrations allow a fatigue-free working, even over many hours. The patented Bosch Dust Protection System minimizes internal tool wear and extends tool life. The tool is suitable for grinding, cutting and brushing metal, stone, concrete stones and tiles. It also has a quick adjustable protective cover against sparks during operation.

This text is machine translated.

Features

  • Robust 750 W motor for handling medium-sized DIY tasksErgonomic design, slim casing and low vibration for comfortable workingDust Protection System prevents internal wear and extends tool lifeQuick adjustable protective hood against sparks during operationideal for grinding, cutting and brushing metal, stone, concrete and tiles

Scope of delivery

  • Angle grinder
  • Additional handle
  • Quick adjustable protective hood
  • User manual.

Hints

This item is B-goods. This means that the part may have packaging damage, but it does not affect the functionality of the part.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.