
Highlights & Details
Angle grinder GWX 17-125 S B-Ware
- 1700 W
Technical specifications
- Product type
Angle grinder
1700 W
- Disc diameter
125 mm
- Operating voltage
230 V
- Length
327 mm
- Width
265 mm
- Height
108 mm
- Dim
(L x W x H) 327 x 265 x 108 mm
- Weight
2.2 kg
- Weight, information
with cable
- Type (Bosch)
Bosch Professional (blue)
Discounted (damaged/no packaging)
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Idle speed
2800 - 11500 U/min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208986 Bosch Professional GWX 17-125 S 06017D2300920 Angle grinder Discounted (damaged/no packaging) 125 mm 1700 W
Description
High power, overload capability and an improved dust protection through ventilation slots at the rear side of the tool for maximum productivity are the characteristics of the GWX 17-125 S Professional. Another highlight is the keyless X-LOCK system for fast, easy and secure accessory changes. The device possesses KickBack control, restart protection and a side grip with vibration control for a high user protection.
Equipment and application
Grinding of metal or welding and cutting of metal, concrete, masonry and tiles are work for the GWX 17-125 S Professional. It is compatible with the Bosch GDE 125 EA-T Professional and GDE 115 / 125 FC-T Professional dust extraction systems.
Additional information
The new small angle grinder also offers speed preselection, a constant speed, soft start and overload protection.
This text is machine translated.
Features
- High performance, overload capability and improved dust protection thanks to removable dust filter for maximum productivity
- Powerful 1,700-Watt motor and keyless X-LOCK system
- KickBack Control, restart protection and side grip with vibration control for high user protection
- Speed selection
Scope of delivery
- Angle grinder GWX 17-125 S
- Clipper metal protective cover
- Protective cover
- Dust filter
- Additional hand grip vibration control
- box,carton
Hints
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























