• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden UniversalLevel 2 Cross line laser Range (max.): 12 m

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cross line laser

Range (max.)

12 m

Length

200 cm

Width

150 mm

Height

100 mm

Dim

(L x W x H) 200 cm x 150 mm x 100 mm

Weight

5

Manufacturer's standards (no certificate)

Type

UniversalLevel 2

104 mm

63 mm

0.450 kg

12 m

122 mm

0.5 mm/m

630 nm

Class 2

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376045 Bosch Home and Garden UniversalLevel 2 Cross line laser Range (max.): 12 m

Description

Crossbeam Laser Universal Level 2. Bring your ideas precisely to the wall. Accurate projection of a laser cross with a soldering point on the floor and on the ceiling. Laser points and laser lines align themselves and straight on their own thanks to the self-leveling function. Inclination function for working outside the self-leveling range with diagonal laser lines. High-quality, bright laser diodes with an accuracy of ± 0.5 mm/m for precise work results Angle of detection of 100° for long laser lines even at short operating distance. Product with sustainability features, see below for more information

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)