• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home Comfort Tower Fan 4000 Fan tower incl. remote control

1/9
EAN:
Part number:
Item no:
Dispatches on Wed, 14 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch tower fan 4000: Powerful cooling, whisper-quiet operation

  • Powerful air flow of up to 1,871 m³/h.
  • Whisper-quiet with only 22 dB(A) in the loudest mode
  • 8 speed levels for individual comfort
  • 90° oscillation for uniform air distribution
  • Modern, slim tower design

Technical specifications

Product type

Fan tower

Operating voltage

230 V

Air flow rate

2170 m³/h

Noise emission

19 dB

Fan features

incl. remote control

n.rel.

Speed levels

8

Air discharge

1.871 m³/h

Height

913 mm

Length

300 mm

Depth

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734693 Bosch Home Comfort Tower Fan 4000 Fan tower incl. remote control

Description

Enjoy pleasant freshness without disturbing background noise with your tower fan 4000 from Bosch. Its powerful and at the same time quiet DC-motor provides for a high air circulation with minimum noise development. The aerodynamic optimized design enhances the powerful air flow, so that you experience an immediately noticeable cooling. At only 22 dB(A) in the lowest mode, it is so quiet that it does not disturb you while working, relaxing or sleeping.

You can easily adjust the feel-good climate to your needs. Select between the modes Auto, Turbo and Night or set one of 8 speed levels in the manual mode - from a soft breeze to powerful circulation. The selectable 90 degree oscillation distributes cool air evenly throughout the room. You can enjoy highest comfort at any time thanks to the intuitive "Easy Vent Select" control, the accompanying remote control and the practical 8-hour timer. Its modern, slim tower design fits seamlessly into any home environment.

This text is machine translated.

Features

  • Powerful and quiet DC motor
  • Aerodynamic optimized air outlet design
  • 4 operating modes: Auto, turbo, night, manual
  • 8 individually adjustable speed levels
  • 90° oscillation for wide air distribution
  • Intuitive operation and remote control
  • Timer function (up to 8 hours)
  • Easy cleaning through removable components
  • Elegant, space-saving tower design

Scope of delivery

  • Tower fan Tower Fan 4000
  • Remote control
  • User manual

System requirements

  • Standard socket

More interesting products

(*All information is plus legal VAT)