• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Kompakt Toaster MyMoment, weiß Toaster White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch TAT2M121 Toaster 6 2 disk(s) 950 W white

  • Defrosting and warm-up function: Thaws your toast and roast it crunchy
  • Built-in and retractable home baking attachment
  • High Lift: Even small slices of bread are easy to remove
  • Easily accessible crumble drawer: Since the crumble drawer is located on the front, you can easily remove it for cleaning
  • Automatic shutdown: Switches off the toaster when the bread is stuck

Technical specifications

  • Cable length 1m
  • Auto-pop-up mechanism
  • Re-heating function
  • Anti-freeze function
  • Removable crumer container
Product type

Toaster

Factory colour

White

950 W

Weight

1.5 kg

Width

304 mm

Height

209 mm

Length

165 mm

Depth

250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3439146 Bosch Kompakt Toaster MyMoment, weiß Toaster White

User & Safety Instructions

User & Safety Instructions 3439146 Bosch Kompakt Toaster MyMoment, weiß Toaster White

Description


Bosch TAT2M121 Toaster 6 2 disc(s) 950 W White:

For weekend feeling during the week.
Most people like a cozy, long breakfast on weekends. What if you could experience a short weekend moment during the week? The defrosting and warm-up stage not only thawns the bread, but also toasts it beautifully crispy – as if it were fresh from the baker.

The perfect time for breakfast is reserved for you.
When you're planning a relaxed, cozy breakfast, crispy rolls and warm croissants are especially important. With the integrated bread roll attachment, baked goods remain fresh thanks to the bread roll warmer and you get perfect results.

Never burn your fingers when you toast again.
Sometimes you just want to toast a single piece of bread for a small breakfast. But for most toasters it is difficult.
Thanks to High Lift that is no problem. The toast is lifted up so far that you don't burn your fingers.

Enjoy breakfast without worry.
You know the situation. The breakfast is hectic and you forget to turn off the toaster. With the automatic switch-off you are on the safe side, as it switches off when the bread gets stuck. All you have to think about is how you fill up your toast.

The perfect toast is waiting for you.
Sometimes you think of an even gold-tanned toast. And then the result is not as expected. With a toaster with automatic centering you get exactly the toast you want. The bread is automatically placed in the middle and toasted evenly.

BPA-free plastic parts for a healthy and safe preparation.
Enjoy the preparation with a quiet conscience! All plastic parts that may come into contact with food or beverages are BPA-free. Thanks to BPA-free plastics, food and drink preparation is guaranteed to be healthy, safe and comfortable.

Brief Summary Description Bosch TAT2M121 Toaster 6 2 Disc(s) 950 W White:
Bosch TAT2M121, 2 disk(s), white, plastic, level, Rotation, 950 W, 220 - 240 V

Long Summary Description Bosch TAT2M121 Toaster 6 2 disk(s) 950 W White:
Bosch TAT2M121 Number of discs: 2 disc(s), product color: White, housing material: Plastic. Power 950 W, AC input voltage 220 - 240 V, AC input frequency 50/60 Hz Cable length 1 m, width 304 mm, depth 165 mm.

Doesn't contain: Bisphenol A (BPA).

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

Hints

We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.

More interesting products

(*All information is plus legal VAT)