AROMA+: Intensify the coffee aroma and strength at the push of a button
Removable water tank: Easy and quick to fill directly under the tap
EasyDescale3: Three functions make decalcification easier – for longer enjoyment and longer life
Individual auto-off: Change from default settings to personal preferences: 20, 40 or 60 minutes
Swivel filter carrier: The paper filter is easy to fill and remove thanks to the swiveling filter carrier
Technical specifications
Cup volume
10
Product type
Coffee maker
Coffee maker features
Timer
Factory colour
Black
Weight
2.4 kg
Thermal jug
No
Width
231 mm
Height
347 mm
Length
295 mm
Timer
Yes
Keep warm function
Yes
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3439160 Bosch MyMoment Coffee maker Black Cup volume=10 Timer
User & Safety Instructions
User & Safety Instructions 3439160 Bosch MyMoment Coffee maker Black Cup volume=10 Timer
Description
TKA3M133, filter coffee machine
Fill level indicator on the glass jug
Power AROMA+ button for an individually selectable coffee aroma EasyDescale3: Descaling program, descaling display, water hardness adjustable Automatic switch-off: Selectable for 20, 40 or 60 minutes Aroma protection glass jug for 10/15 cups (1.25 l) Connected load 1000-1200 watt
Convenient! Transparent, removable water tank with integrated grip - water level indication can be read from outside Filter carrier, swiveling and removable (1x4) Hot plate Easy storage: Cable storage compartment for easy and quick storage of the cable Drip stop Illuminated on/off-switch
This text is machine translated.
Scope of delivery
Coffee machine
User manual
Hints
We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.
Description
TKA3M133, filter coffee machine
Fill level indicator on the glass jug
Power AROMA+ button for an individually selectable coffee aroma EasyDescale3: Descaling program, descaling display, water hardness adjustable Automatic switch-off: Selectable for 20, 40 or 60 minutes Aroma protection glass jug for 10/15 cups (1.25 l) Connected load 1000-1200 watt
Convenient! Transparent, removable water tank with integrated grip - water level indication can be read from outside Filter carrier, swiveling and removable (1x4) Hot plate Easy storage: Cable storage compartment for easy and quick storage of the cable Drip stop Illuminated on/off-switch
This text is machine translated.
Scope of delivery
Coffee machine
User manual
Hints
We would like to inform you that a delivery within 48 hours would be possible in principle, if the order is received before 09:00:00.