• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1.600.A02.5GD Magazine attachment for drywall screwdrivers

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 143.03
-16 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Magazine attachment for drywall screwdrivers

  • Efficiency for retrofitting: The magazine attachment for Bosch drywall screwdriversFor comfortable continuous workingSuitable for GSR 6-25 TE, GSR 6-45 TE and GSR 18 V-EC TE Professional

Our service for you

Technical specifications

Dim

(L x W x H) 201 x 121 x 50 mm

Length

201 mm

Weight

390 g

Type (Bosch)

Bosch Professional (blue)

Content

1 pc(s)

Width

121 mm

Height

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2521543 Bosch Professional 1.600.A02.5GD Magazine attachment for drywall screwdrivers

Warranty Terms

Warranty Terms 2521543 Bosch Professional 1.600.A02.5GD Magazine attachment for drywall screwdrivers

Description

The MA55 PROFESSIONAL magazine attachment for drywall screwdrivers increases efficiency and enables comfortable, long-term working through ergonomic design and low weight. Due to the open construction, dust deposits in the magazine attachment are avoided, which makes the attachment very durable. Suitable for GSR 6-25 TE, GSR 6-45 TE and GSR 18 V-EC TE Professional

This text is machine translated.

Scope of delivery

  • Magazine attachment MA55 Professional
  • 1 x PH 2 screwdriver bit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.00€ 165.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)