• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A003BJ 1600A003BJ Tool bag (unequipped) 1-piece (W x H x D) 600 x 100 x 300 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 600 x 100 x 300 mm

Product type

Tool bag (unequipped)

Material

Rubber

Factory colour

Blue

Black

Height

100 mm

Width

600 mm

Depth

300 mm

Weight

5

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148600 Bosch Professional 1600A003BJ 1600A003BJ Tool bag (unequipped) 1-piece (W x H x D) 600 x 100 x 300 mm

Description

Tool bag Bosch Professional. MBAG. Medium sized craftsman bag 550 mm. Bosch tool bag with multiple interior and exterior pockets for tools, accessories and attachments. Features are: Corrugated bottom with rails for stability. Made of sturdy ballistic nylon. Quality zipper and embroidered logo with reflective strips. Tool bag is equipped with a padded handle and removable shoulder strap for easy safe handling.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)