• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A02NF7 Electric screwdriver PH, Slot

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Electric screwdriver

Downforce

PH

Slot

Length

250 cm

Weight

790 g

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

TRUE

Other

2

0

4

0

7

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191953 Bosch Professional 1600A02NF7 Electric screwdriver PH, Slot

Description

Combo kit VDE screwdriver set SL/PH, 7 pcs. Insulated, simple, handy - VDE screwdriver set SL/PH with single-pole phase tester - 7-piece. Precise and durable: Set with 6 VDE screwdrivers (SL 2.5 / 3.5 / 5.5 / 6.5 / PH1, PH2) and a single-pole phase tester SL3. The screwdrivers are tested at up to 10,000 volts, and up to 1,000 volts VDE-certified according to DIN EN/IEC 60900. The single-pole phase tester is certified according to DIN VDE 0680-6

This text is machine translated.

More interesting products

(*All information is plus legal VAT)