• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A02SH9 GHG 18V-50 H Toolbox insert (L x W x H) 312 x 255 x 63 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Toolbox insert

Width

255 mm

Height

63 mm

Length

312 mm

Dim

(L x W x H) 312 x 255 x 63 mm

Type (Bosch)

Bosch Professional (blue)

TRUE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060541 Bosch Professional 1600A02SH9 GHG 18V-50 H Toolbox insert (L x W x H) 312 x 255 x 63 mm

Description

Inserts for tool storage GHG 18V-50 H, L-BOXX insert for device

This text is machine translated.

What kind of Toolbox Inserts are you looking for?