• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Bosch Power Tools 0601372800 Eccentric sander 340 W Ø 150 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Professional eccentric sander GEX 34-

  • 340 W
  • Abrasive surface area: Ø 150 mm
  • Idle oscillation rate: 9000 - 24000 /min

Technical specifications

Product type

Eccentric sander

340 W

Abrasive surface area

Ø 150 mm

Orbit diameter

4 mm

Idle oscillation rate

9000 - 24000 /min

Cable length

0 mm

Operating voltage

230 V

Dim

(L x W) 350 cm x 300 mm

Weight

2.100

Type (Bosch)

Bosch Professional (blue)

Oscillation rate (max.)

24.000 /min

Length

350 cm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301639 Bosch Professional Bosch Power Tools 0601372800 Eccentric sander 340 W Ø 150 mm

Description

Eccentric sander GEX 34-150. Robust eccentric sander from the 150 mm category with high removal rate. Constant speed and high removal rate for efficient results even on demanding surfaces. Aluminum bearing flange ensures long tool life and makes the device the ideal solution for difficult applications. Speed preselection allows use with a wide range of materials. Supplied with 1 x multi-hole sanding sheet C470, Best for Wood + Paint, 120 (sold separately as 5er pack: 2 608 608 X85)

This text is machine translated.

Scope of delivery

  • 1 x multi-hole sanding sheet C470

What kind of Eccentric sander are you looking for?

More interesting products

(*All information is plus legal VAT)