• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Bosch Power Tools 06019E4004 Cordless dry wall screwdriver 12 V Li-ion

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cordless dry wall screwdriver GTB 12V-11, with 2 x 3.0 Ah Li-ion battery, L-Boxx

  • 12 V/Li-ion battery
  • Screw Ø (max.) (details) 4 mm

Technical specifications

Product type

Cordless dry wall screwdriver

Voltage

12 V

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

0-3000 U/min

Max. screw Ø

4 mm

Weight

0.9 kg

Weight, information

incl. rechargeable battery

Documents & Downloads

Datasheet

Datasheet 2148555 Bosch Professional Bosch Power Tools 06019E4004 Cordless dry wall screwdriver 12 V Li-ion

Description

Cordless dry wall screwdriver GTB 12V-11 Professional. Cordless dry wall screwdriver with professional performance in 12-volt segment. Compact and light design with 0.9 kg weight and a battery capacity of 2.5 Ah with ergonomic grip for comfortable handling even in cramped work areas. Powerful and compact 12-volt drive train for up to 1,200 screws per battery charge (2.5 Ah). Brushless Bosch motor technology with electronics engine protection and motor brake for long life. Integrated LED-light with after-glow function for illuminating the work area even at dark places. Battery charge level indicator with 3 LEDs Adjustable depth stop for precise screwing depth setting. Compatible to screw magazine MA 55 Professional (optional) for series production applications. Forward/reverse run Standardized tool holder for use commercially available 1/4 inch application tools.

This text is machine translated.

Scope of delivery

  • 2 x battery GBA 12 V 3.0 Ah (1 600 A 00 x 79)
  • Quick charger GAL 1230 CV (1 600 A00 R44)
  • L-Boxx 102 (1 600 A 00 1RP)
  • 1 x screwdriver insert (bit) PH 2
  • 1/2 L-Boxx inlay for the battery charger and the battery
  • 1/2 L-Boxx inlay for device (1 600 A00 3RB)