• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2607017320 2607017320 Bit set 37-piece Slot, Phillips, Pozidriv, Star TH, Tri-Wing, Spanner, Square so

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Star TH

Tri-Wing

Spanner

Square socket

Drive

1/4" (6.3 mm)

Length

75 mm

Type (Bosch)

Bosch Professional (blue)

Features

incl. screwdriver bit holder

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1575048 Bosch Accessories 2607017320 2607017320 Bit set 37-piece Slot, Phillips, Pozidriv, Star TH, Tri-Wing, Spanner, Square so

Description

Length mm 75

This text is machine translated.

Scope of delivery

  • Slot 6 mm
  • Phillips PH 1/PH 2/PH 3
  • Pozidriv PZ 1/PZ 2/PZ 3
  • Female hexagon SW 3/4/5/6 mm
  • Torx Tamper TH 10/15/20/25/27/30/40
  • Tri Wing TW 1/2/3/4
  • Tensioner SP 6/8/10
  • Bit screwdriver.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98€ 43.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)