• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GTB 12V-11 06019E4003 Cordless dry wall screwdriver 12 V 2.5 Ah Li-ion w/o battery

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

GTB 12V-11 solo L-Boxx C&G

  • 12 V/2.5 Ah Li-ion battery
  • Screw Ø (max.) (details) 4 mm

Technical specifications

Product type

Cordless dry wall screwdriver

Voltage

12 V

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

No. of power packs included

0

Max. screw Ø

4 mm

Tool holder

1/4" (6.3 mm) hex

Features

w/o battery

Weight

0.9 kg

Weight, information

incl. rechargeable battery

Width

360 mm

Height

120 mm

Length

450 mm

Dim

(L x W x H) 450 x 360 x 120 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127652 Bosch Professional GTB 12V-11 06019E4003 Cordless dry wall screwdriver 12 V 2.5 Ah Li-ion w/o battery

Description

The GTB 12V-11 Professional is a compact cordless dry wall screwdriver for occasional dry applications in the 12-volt segment. It is characterised by a compact and lightweight design with 0.9 kg weight and a battery capacity of 2.5 Ah and has an ergonomic grip for comfortable handling even in cramped work areas. In addition, it also has a powerful and compact 12-volt drive train, with which the up to 1,200 screws per battery charge (2.5 Ah) can be fixed. For a long service life, this dry wall screwdriver with the brushless Bosch motor technology with electronics engine protection and motor brake.

This electric tool is for the attachment of drywall screws in materials such as wood and metal and was designed for the screwing plasterboard optimized. It is compatible with all Bosch Professional 12-Volt rechargeable batteries and chargers (Flexible Power System), and with the MA 55 Professional Magazine attachment for Bosch dry wall screwdriver.

The GTB 12V-11 Professional has the brushless motor technology with Bosch electronics engine protection and a motor brake. It has auto-lock, a replaceable depth stop, right/left-handed rotation and speed selection.

This text is machine translated.

Scope of delivery

  • GTB 12V-11 solo
  • L-Boxx 102
  • 1 x screwdriver insert (bit) PH 2
  • 1/2 L-Boxx inlay for the battery charger and the battery
  • 1/2 L-Boxx inlay device

Hints

Delivery without battery and without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 218.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)