
Highlights & Details
Panel saw GCM 12 SDE Professional
- 1800 W
- idle speed: 3100 - 4000 rpm
- cutting depth (max.) (45°/90°):/
Technical specifications
- Dimensions (W x L x H): 860 x 600 x 530 cm
- Cutting capacity: (0°) 120 x 400 mm
- Product type
Panel saw
- Saw blade diameter
305 mm
- Bore Ø
30 mm
1800 W
- Operating voltage
230 V
- Weight
28.6 kg
- Type (Bosch)
Bosch Professional (blue)
- Content
1 pc(s)
- Idle speed
3100 - 4000 U/min
1800 W
- Idle speed (details)
3100 - 4000 /min
- Type
GCM 12 SDE Professional
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1391444 Bosch Professional GCM 12 SDE Panel saw 305 mm 30 mm 1800 W
User & Safety Instructions
User & Safety Instructions 1391444 Bosch Professional GCM 12 SDE Panel saw 305 mm 30 mm 1800 W
User & Safety Instructions 1391444 Bosch Professional GCM 12 SDE Panel saw 305 mm 30 mm 1800 W
User & Safety Instructions 1391444 Bosch Professional GCM 12 SDE Panel saw 305 mm 30 mm 1800 W
Description
Features
- SDS saw-blade change system
- Pre-selection of speed
- tilt locking
- Integrated table extensions
- Both-sided tilts up to 47°.
Hints
What kind of Chopsaws & Mitre Saws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































