
Highlights & Details
Diamond drill GDB 180 WE Professional
- Max. Drill dia. (masonry/concrete) 180/180 mm
Technical specifications
- Tool holder: 1 1/4" UNC
- Product type
Diamond core drill
- Transmission type
2-speed
- Tool holder
1 1/4" UNC
- Max. drill diameter
(Masonry/concrete) 180/180 mm
- Cable length
0 mm
- Length
481 mm
- Width
108 mm
- Height
294 mm
- Weight
5.2 kg
- Type (Bosch)
Bosch Professional (blue)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1391437 Bosch Professional GDB 180 WE 2-speed-Diamond core drill
User & Safety Instructions 1391437 Bosch Professional GDB 180 WE 2-speed-Diamond core drill
User & Safety Instructions 1391437 Bosch Professional GDB 180 WE 2-speed-Diamond core drill
Description
Features
- Gearbox with oil bath lubrication
- 2-gear transmission
- claw coupling.
Scope of delivery
- Ball valve
- Adapter for dust extraction
- Carrying case.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,803.77*
What kind of Power Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























