
Number
Total (€ 315.00 / piece)
€ 315.00
incl. VAT
Only 6 Piece(s) available
Highlights & Details
Metabo BEV 1300-2 drill
- Switchable pulse operation for unscrewing stuck screws and drilling on smooth surfaces
- Robust die-cast aluminum gear housing for optimal heat dissipation and long life
- Rotating carbon brush bridge for maximum power even in left-handed rotation, e.g. for unscrewing stuck screws
- Vario-Tacho-Constamatic (VTC) solid shaft electronics for working at speeds appropriate for the material that remain constant under load
- Hand wheel for pre-selection of speed
- two-gear drive
- Metabo Marathon motor with patented dust protection for long life
- Metabo S-automatic safety clutch: Mechanical decoupling of the drive when the drill is blocked for safe working
- RH/LH rotation
- Spindle with hexagon socket for screwdriver bits for working without drill chuck
- Overload protection: Protects the motor from overheating
- Restart protection: Prevents unintentional start-up after power interruption
- Handle with non-slip soft grip surface
- Cable-protecting ball bushing for optimum freedom of movement while working
- Carbon brush wear indicator
- This text is machine translated.
Technical specifications
- Drilling metal: 4.2 m/s²
- Drill-Ø steel: 16 / 10 mm
- Boring Ø Softwood: 40 / 25 mm
- Drill spindle with hexagon socket 6.35 mm
- 1/2" - 20 UNF
- Idle speed 0 - 1100 rpm/ 0 - 3100 rpm
- Sound pressure level 84 dB(A)
- Sound power level (LwA) 95 dB(A)
- Product type
Drill
1300 W
- Output rating
730 W
- Load speed
3100 U/min
- Transmission type
2-speed
- Tool holder
1/2" x 20 UNF
- Drill chuck clamping range
1,5 - 13 mm
- Functions
Automatic load control
- Cable length
4.00 m
- Length
400 cm
- Width
300 mm
- Height
100 mm
- Collar Ø
43 mm
- Weight
2.7 kg
- Max. torque
44 Nm
- Idle speed
0 - 3100 U/min
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2281689 Metabo BEV 1300-2 2-speed-Drill 1300 W
Warranty Terms
Warranty Terms 2281689 Metabo BEV 1300-2 2-speed-Drill 1300 W
Description
Scope of delivery
- Toothed rim drill chuck
- Drill chuck key
- Additional handle
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 553.77*
What kind of Power Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































