• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GDS 12V-115 06019E0101 Cordless impact driver 12 V Li-ion brushless

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

GDS 12 V-115 Akku-Drehschl. solo cardboard

  • 12 V/Li-ion batteryScrew Ø (max.) (details) M4-M12;Torque levels 2

Technical specifications

Product type

Cordless impact driver

Voltage

12 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

(1st/2nd Stage) 0-1200/2600 U/min

Torque levels

2

Max. screw Ø

M4-M12

Blow count

0-3100 /min

Tool holder

3/8" (10 mm) male square

Features

brushless

Weight

0.9 kg

Weight, information

incl. rechargeable battery

Width

215 mm

Height

77 mm

Length

330 mm

Dim

(L x W x H) 330 x 215 x 77 mm

Power supply (LOV)

rechargeable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2136414 Bosch Professional GDS 12V-115 06019E0101 Cordless impact driver 12 V Li-ion brushless

Description

This battery-operated impact wrench with brushless motor and 3/8" external square is the most compact solution in the 12-volt class by Bosch. Its compact design ensures perfect handling even in narrow spaces and heads. For greater accuracy when screwing, the 2-level Power control of the impact driver prevents the over-tightening of small screws. The device has a powerful torque of 115 Nm and is thus suitable for most of the common battery-operated rotary screwdriver applications. This device is suitable for screws with a diameter of M4 to M12. The device is compatible with all Bosch Professional 12V batteries and chargers (professional 12V system).

Equipment and application
This device also comes with a charge status indicator, electronic cell protection, lithium-ion rechargeable battery, speed presets and variable speed.

This text is machine translated.

Features

  • 100% longer life thanks to the brushless EC motor technology and an optimized impact work
  • This text is machine translated.

Scope of delivery

  • GDS 12 V-115 Akku-Drehschl. solo cardboard

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)