• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GDS 18V-1000 06019J8303 Cordless impact driver 18 V 5.5 Ah Li-ion incl. spare battery, incl. charger,

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 755.00 / piece)
€ 869.00
-13 %
€ 755.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated impact screwdriver GDS 18V-1000

  • 18 V/5.5 Ah;Li-ion batteryTorque (max.) (details) 1000 Nm

Technical specifications

Product type

Cordless impact driver

Voltage

18 V

Capacity (mAh, Ah)

5.5 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

0-1,750 U/min

Rotational speed range

0-1,750 U/min

Max. torque

1000 Nm

Tool holder

1/2" (12.5 mm) male square

Features

incl. spare battery

incl. charger

incl. case

Weight

2.9 kg

Weight, information

without rechargeable battery

Width

86 mm

Height

240 mm

Length

222 mm

Dim

(L x W x H) 222 x 86 x 240 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2373017 Bosch Professional GDS 18V-1000 06019J8303 Cordless impact driver 18 V 5.5 Ah Li-ion incl. spare battery, incl. charger,

User & Safety Instructions

User & Safety Instructions 2373017 Bosch Professional GDS 18V-1000 06019J8303 Cordless impact driver 18 V 5.5 Ah Li-ion incl. spare battery, incl. charger,

Description

Features

  • Full power without cable: 1/2"-impact screwdriver with high pulling power thanks to BITURBO brushless technology
  • High performance with wireless freedom thanks to ProCORE18V batteries and brushless motor
  • Best performance for applications in the most difficult conditions with a tightening torque of 1,000 Nm and a breakaway torque of up to 1,600 Nm
  • high versatility and controlled power thanks to 3 speed/torque levels.
  • This text is machine translated.

Scope of delivery

  • Battery-operated impact screwdriver GDS 18V-1000
  • L-BOXX 136N
  • 1/1 L-BOXX insert for device and charger
  • 2 x rechargeable batteries ProCORE18V 5.5Ah
  • Quick charger GAL 1880 CV
  • Conductor clip

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 908.99€ 794.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)