• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GDS 18V-1050 H 06019J8500 Cordless impact driver 1050 Nm 18 V No. of power packs included 0 Li-ion w/

1/6
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch cordless impact driver GDS 18V-1050 H (solo C)

  • 18 V/Li-ion battery
  • Torque (max.) (details) 1050 Nm;Screw Ø (max.) (details) M 24;Torque levels 3

Technical specifications

  • Breakaway torque 1700 Nm
Product type

Cordless impact driver

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

0 - 1750 U/min

Rotational speed range

0 - 1750 U/min

Max. torque

1050 Nm

Torque levels

3

Max. screw Ø

M 24

Blow count

0 - 2600 /min

Tool holder

3/4" (19 mm) male square

Features

w/o battery

Weight

2.9 kg

Weight, information

without rechargeable battery

Width

86 mm

Height

240 mm

Length

222 mm

Dim

(L x W x H) 222 x 86 x 240 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353499 Bosch Professional GDS 18V-1050 H 06019J8500 Cordless impact driver 1050 Nm 18 V No. of power packs included 0 Li-ion w/

Description

Features

  • Excellent performance: With a tightening torque of 1,050 Nm and a breakaway torque of up to 1,700 Nm
  • Versatile application: Ideal control of performance thanks to 3 speed/torque settings
  • the new brushless high-performance motor in conjunction with the ProCORE18V batteries Provides comparable performance to a wired device
  • Professional 18V system. Ultimate performance. Maximum freedom. All batteries are compatible with new and existing Bosch Professional tools of the same voltage class.
  • This text is machine translated.

Scope of delivery

  • Bosch cordless impact driver GDS 18V-1050 H
  • box,carton
  • Conductor clip.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 412.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)