• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GDX 18V-285 06019N2100 Cordless impact driver 285 Nm 18 V incl. case

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional GDX 18V-285 06019N2100 Cordless impact driver 285 Nm 18 V incl. case

  • 18 V/ battery
  • Torque (max.) (details) 285 Nm;Screw Ø (max.) (details) M 18

Technical specifications

Product type

Cordless impact driver

Voltage

18 V

Max. torque

285 Nm

Max. screw Ø

M 18

Tool holder

1/2" (12.7 mm) male square

Features

incl. case

Transmission type

2-speed

Weight

1470 g

Weight, information

without battery

Width

250 mm

Height

150 mm

Length

250 cm

Dim

(L x W x H) 250 cm x 250 mm x 150 mm

Factory colour

Blue

18 V

1.1 kg

285 Nm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376026 Bosch Professional GDX 18V-285 06019N2100 Cordless impact driver 285 Nm 18 V incl. case

Description

Battery-operated impact screwdriver GDX 18V-285 whether in the open or in the house: Transporting and carrying multiple tools is laborious. The 2-in-1 GDX 18V-285 simplifies this, because only one tool is needed for turning screws and bolts. This powerful tool produces a torque of 285 Nm and can tighten bolts up to M18. The 2-speed stages enable an optimum adjustment of speed and torque to the application. The 2-in-1 impact driver GDX 18V-285 optimizes the screwing power of M8, M10 and M12 bolts through its high torque and the choice of speed. This tool can also be used to turn screws, with 4.2 and 4.8 mm self-tapping screws in sheet metal, with 4 mm, 5 mm and 8 mm wood screws, and with M6, M8 and M10 neck bolts. 1 x belt clip (1 619 PS0 752). 1 L-BOXX case

This text is machine translated.

Scope of delivery

  • 1 x belt clip (1 619 PS0 752)
  • 1 L-BOXX case

Hints

With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)