• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GEX 125 06013A8020 Eccentric sander 290 W Ø 125 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eccentric sander GEX 125

  • 290 W
  • Abrasive surface area: Ø 125 mm

Technical specifications

Product type

Eccentric sander

290 W

Abrasive surface area

Ø 125 mm

Orbit diameter

2.6 mm

Weight

1859 g

Length

250 cm

122 mm

149 mm

282 mm

290 W

1.4 kg

125 mm

7500-12000 1/min

2.6 mm

3.8 m/s²

1.5 m/s²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473510 Bosch Professional GEX 125 06013A8020 Eccentric sander 290 W Ø 125 mm

User & Safety Instructions

User & Safety Instructions 3473510 Bosch Professional GEX 125 06013A8020 Eccentric sander 290 W Ø 125 mm

Description

Eccentric sander GEX 125, the Bosch Professional GEX 125 is the ideal eccentric sander for highly efficient grinding with more comfort. This compact, cable-bound grinder has a well-balanced design, so that it can be controlled well and carried easily on surfaces of wood or other materials. A low tool vibration of 3.8 m/s2 enables longer grinding, because fatigue and numbness of the hand are kept minimal. For even higher grinding efficiency remove the fast and powerful 290 watt motor material with a high ablation rate. Carpenter, furniture fitters and wood craftsmen select the Power and the comfort of the eccentric sander GEX 125. This tool is Ideal for grinding wood and plaster as well as metal and plastic surfaces. It leaves a smooth surface without streaks or scratches. Dust catching bag

This text is machine translated.

What kind of Eccentric sander are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.