• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GEX 185-LI 06013A5020 Eccentric sander 18 V

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eccentric sander GEX 185-LI

  • 18 V

Technical specifications

Product type

Eccentric sander

Battery voltage

18 V

Orbit diameter

125 mm

Cable length

0 cm

No. of power packs included

0

Weight

1360 g

Length

300 cm

153 mm

134 mm

18 V

123 mm

0 W

0.9 kg

125 mm

Burs

6000-10000 1/min

2.5 mm

2.2 m/s²

1.5 m/s²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3473517 Bosch Professional GEX 185-LI 06013A5020 Eccentric sander 18 V

User & Safety Instructions

User & Safety Instructions 3473517 Bosch Professional GEX 185-LI 06013A5020 Eccentric sander 18 V

Description

Eccentric sander GEX 185-LI, the Bosch Professional GEX 185-LI is perfectly designed to ensure a balanced, stable grinding and less arm fatigue. The highly efficient brushless motor has a runtime of up to 40 minutes and a constant erosion achievement,which is nearly the same as the by cable coupler. The device is compatible with all Bosch 18V batteries The compact, light and ergonomic design and low vibration make this versatile sander easy and comfortable to use with one hand. The GEX 185-LI is Ideal for grinding wood and wood materials, removing old paint and filler as well as grinding new putty and plaster. It provides a first-class, smooth surface without streaks or scratches.

This text is machine translated.

Scope of delivery

  • Dust bag (2 608 000 715)

Hints

Without battery and without charger

What kind of Eccentric sander are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.