• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GHO 26-82 D, B-Ware Power planer incl. case Plane width: 82 mm 710 W Fold depth (max.): 9 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GHO 26-82 Professional Planers - Discounted

  • Dust vacuumingTrip switchChip ejection either on the right or on the left

Technical specifications

  • Cutting width 82 mm
  • Fold depth adjustable 9 mm
  • Chip thickness adjustable 3 mm
Product type

Power planer

Features

incl. case

710 W

Plane width

82 mm

Fold depth (max.)

9 mm

Span depth (max.)

2.6 mm

Operating voltage

230 V

Dim

(L x W x H) 284 x 163 x 173 mm

Length

284 mm

Width

163 mm

Height

173 mm

Weight

2.8 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

18000 U/min

Documents & Downloads

Datasheet

Datasheet 2706301 Bosch Professional GHO 26-82 D, B-Ware Power planer incl. case Plane width: 82 mm 710 W Fold depth (max.): 9 mm

User & Safety Instructions

User & Safety Instructions 2706301 Bosch Professional GHO 26-82 D, B-Ware Power planer incl. case Plane width: 82 mm 710 W Fold depth (max.): 9 mm

User & Safety Instructions 2706301 Bosch Professional GHO 26-82 D, B-Ware Power planer incl. case Plane width: 82 mm 710 W Fold depth (max.): 9 mm

User & Safety Instructions 2706301 Bosch Professional GHO 26-82 D, B-Ware Power planer incl. case Plane width: 82 mm 710 W Fold depth (max.): 9 mm

Description

Powerful 710 W motor for depths of cut up to 2.6 mm. Stable, flat aluminum base plate for best planing results.

This text is machine translated.

Scope of delivery

  • GHO 26-82 plane
  • Additional blade
  • Dust pouch
  • Parallel guide
  • Craftsman suit-case
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.