• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GHO 26-82 D, B-Ware Power planer incl. case Plane width: 82 mm 710 W Fold depth (max.): 9 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch electric planer GHO 26-82 D, B-goods

  • Dust vacuumingTrip switchChip ejection either on the right or on the left

Technical specifications

Product type

Power planer

Features

incl. case

710 W

Plane width

82 mm

Fold depth (max.)

9 mm

Span depth (max.)

2.6 mm

Operating voltage

230 V

Dim

(L x W x H) 284 x 163 x 173 mm

Length

284 mm

Width

163 mm

Height

173 mm

Weight

2.8 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

18000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2729889 Bosch Professional GHO 26-82 D, B-Ware Power planer incl. case Plane width: 82 mm 710 W Fold depth (max.): 9 mm

Description

The GHO 26-82 D Professional cabled planer is an all-round planer. Its powerful 710-Watt motor delivers fast and accurate results. The planer has an adjustable chip ejector to either the left or right, and a comfortable dust removal system for a clean working surface. Moreover, the compact design offers a comfortable handling, which enables working even in places that are difficult to access. This power tool is suitable for wood planing. It is compatible with different dust bags, guide rails and the Bosch Click & Clean suction system. The GHO 26-82 D Professional features a long-lasting Woodrazor reversible blade.

This text is machine translated.

Features

  • Its powerful 710-Watt motor delivers fast and accurate resultsAdjustable chip ejection either on the left or right and a comfortable dust extraction system for a clean work surfaceCompact design for easy handling, even in hard to reach places

Scope of delivery

  • GHO 26-82 plane
  • Additional blade
  • Dust pouch
  • Parallel guide
  • Craftsman suit-case
  • Allen key
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.