
Number
Total (€ 345.00 / piece)
€ 345.00
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Circular hand saw GKS 65 gce in a carton.
- 1800 W
- idle speed: 2300 - 5000 rpm
Technical specifications
- Product type
Handheld circular saw
- Saw blade diameter
190 mm
- Bore Ø
30 mm
1800 W
- Operating voltage
230 V
- Cutting depth (max.) (45°)
48 mm
- Cutting depth (max.) (90°)
65 mm
- Weight
5.2 kg
- Content
1 pc(s)
- Type (Bosch)
Bosch Professional (blue)
- No. of power packs included
0
- Idle speed
2300 - 5000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 514358 Bosch Professional GKS 65 GCE Handheld circular saw Cutting depth (max.) (90°) 65 mm 1800 W
Warranty Terms
Warranty Terms 514358 Bosch Professional GKS 65 GCE Handheld circular saw Cutting depth (max.) (90°) 65 mm 1800 W
Description
Circular hand saw GKS 65 GCE, the powerhouse, optimized for guide rails, exact together with the new Bosch guide rail system, as well as with tracks from other vendors, mitre cuts with the fsn guide rail without adapter is possible, high sawing progress by 1,800 Watt motor performance and constant electronic, base plate made of aluminum die-casting with precisely milled grooves for the guide rails, suction adapter (spare part no. 2 610 925 244), HM saw blade 190 mm diameter (2 608 641 184), Allen wrench SW 5 (spare part no. 1 907 950 006)
Features
- Adjusting wheel for pre-selection of speed
- Cutting depth scale
- Soft start-up.
- Steady electronics
- Base plate made of aluminum die-cast
- Compatible with Bosch guide rail system FSN.
- This text is machine translated.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 601.77*
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































