
Highlights & Details
Einhell plunge saw TE-PS 165
- 1200 W
Technical specifications
- Product type
Plunge saw
- Saw blade diameter
165 mm
1200 W
- Operating voltage
240 V
- Cutting depth (max.)
56 mm
- Cutting depth (max.) (45°)
42 mm
- Cutting depth (max.) (90°)
56 mm
- Number of cogs
48
- Length
380 mm
- Weight
4.75 kg
- Content
1 pc(s)
- Idle speed
5200 U/min
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1947604 Einhell TE-PS 165 Plunge saw Cutting depth (max.) (90°) 56 mm 1200 W
Information
Information 1947604 Einhell TE-PS 165 Plunge saw Cutting depth (max.) (90°) 56 mm 1200 W
Warranty Terms
Warranty Terms 1947604 Einhell TE-PS 165 Plunge saw Cutting depth (max.) (90°) 56 mm 1200 W
Description
This text is machine translated.
Features
- Tool-free adjustment (cutting depth, angle of inclination)Large grip handle for fatigue-free workingHigh quality carbide saw blade for clean cutsSaw blade locking for easy saw-blade changesClean, precise cuts in the area of application close to the edgesViewing window for a better view of the cutting areaCable length 4 m for large Action radius
Scope of delivery
- 1x DIP SAW TE-PS 1651x rip fence
Frequently Bought Together
(*All information is plus legal VAT)€ 419.76*
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































