
Highlights & Details
Multi-CIRCULAR HAND SAW PKS 16 Multi
- High comfort thanks to its compact shape of the clip
- spindle lock for a simple and fast change of saw blade
Technical specifications
- Product type
Mini handheld circular saw
- Features
incl. case
- Saw blade diameter
65 mm
- Bore Ø
15 mm
400 W
- Operating voltage
230 V
- Cutting depth (max.) (90°)
16 mm
- Weight
2.6 kg
- Content
1 pc(s)
- Type (Bosch)
Bosch-do-it (green)
- Idle speed
6400 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 673011 Bosch Home and Garden PKS 16 Multi Mini handheld circular saw Cutting depth (max.) (90°) 16 mm incl. case 400 W
User & Safety Instructions 673011 Bosch Home and Garden PKS 16 Multi Mini handheld circular saw Cutting depth (max.) (90°) 16 mm incl. case 400 W
Description
Features
- Versatile thanks to plunge-cut function and three different saw blades for the say in different materials (e.g. wood, plastic, tiles)
- Safe thanks to safety switch to prevent inadvertent switching of the machine
- Simple handling
- due to easier and more precise adjustment of cutting depth
- Dust-free working as a connection to an external dust extraction is possible
- Maximum precision thanks to the innovative bosch-cut control for easy and secure tracking Section Line and sturdy foot plate for the controlled the hand circular saw
- Controlled and precise plunge cuts due to the mark on the saw blade range
- Easy and fast blade changing thanks to integrated spindle lock
- Comfortable working thanks to the compact clip-shape with soft grip and sturdy foot plate for the controlled lead for the handheld circular saw.
Scope of delivery
- Case
- Saw blade precision
- Saw blade Special
- Diamond saw blade ceramic.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 374.26*
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































