
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
14-day return policy included
Highlights & Details
Einhell Professional battery plunge saw TP-PS 18/165 Li BL - Solo
Technical specifications
- Saw blade thickness 1.8mm
- Product type
Cordless plunge saw
- Saw blade diameter
165 mm
- Bore Ø
20 mm
- Cutting depth (max.)
56 mm
- Cutting depth (max.) (45°)
42 mm
- Cutting depth (max.) (90°)
56 mm
- Number of cogs
56
- Weight
4.23 kg
- Content
1 pc(s)
- Idle speed
5000 U/min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3438636 Einhell Professional TP-PS 18/165 Li BL - Solo Cordless plunge saw Cutting depth (max.) (90°) 56 mm
Warranty Terms
Warranty Terms 3438636 Einhell Professional TP-PS 18/165 Li BL - Solo Cordless plunge saw Cutting depth (max.) (90°) 56 mm
Description
The Einhell Professional battery-operated plunge saw TP-PS 18/165 Li BL - Solo is a real all-rounder in the workshop. Whether wood, panels or plastic: The diving function can be done directly from above in the work piece. The high-quality hard-metal blade (Ø 165 mm) has a 18 V Power X-Change battery and is powerful in materials up to a depth of cut of up to 56 mm at 90° (without guide rail). Clean cuts are guaranteed even when used near the edges. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. The light-weight and compact plunge saw is equipped with a high-quality aluminum saw table. Together with the parallel stop, this enables exact and straight cuts. In addition, the cutting area can be viewed via the viewing window and the cutting line indicator. With a marking, the maximum immersion range is displayed. The spindle lock makes it particularly easy to change the saw blades. The handheld circular saw is guided via the ergonomic main handle and front handle. The soft grip-surfaces thereby provide for fatigue-free working. Cutting depth and angle of inclination can be adjusted easily and without tools. Soft start, motor brake and restart protection ensure safety at work. The built-in suction port can be rotated and ensures a clean workplace at all times. In addition, the battery-operated plunge saw is compatible with the Einhell guide rail system. Included in the delivery is a HW/TCT saw blade for wood. The Einhell Professional battery-operated plunge saw TP-PS 18/165 Li BL - Solo without battery and charger is also delivered.
This text is machine translated.
This text is machine translated.
Features
- Soft start, motor brake & restart protection for ideal safety
- Viewing window for optimum view of the cutting area
- Well visible cutting line display
- Max. Marking Immersion area
- Easy change of saw blades thanks to spindle lock
- Integrated suction port for a clean workplace
- Parallel stop for exact, straight cuts
- Incl. 1x HW/TCT wood saw blade
- Compatible with the Einhell guide system
Scope of delivery
- 1x HW/TCT saw blade for wood;Parallel stop;Allen key
Hints
Battery and charger not included (sold separately)
System requirements
- Einhell Power X-Change battery system
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 243.98*
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































