
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
Metabo set KS 55 FS + FS 160
- Robust circular saw, directly applicable on guide rails of Metabo and other manufacturers for precise, long cuts
- Lightweight die-cast aluminum guide plate
- Grip area with non-slip soft grip surface
- Highly visible cutting indicator for sawing after tearing
- 0° position readjustable for highest cutting accuracy
- Extraction option by connecting an all-purpose vacuum
- Tool-free fine adjustment of the machine when used on the guide rail
- This text is machine translated.
Technical specifications
- Torque: 5 Nm
- Speed at rated load: 4400 rpm
- Max. Cutting speed 47 m/s
- Sound pressure level 93 dB(A)
- Sound power level (LwA) 104 dB(A)
- Swivel range from/to: 0 / + 47 °
- Product type
Handheld circular saw
- Saw blade diameter
160 mm
- Bore Ø
20 mm
670 W
- Cutting depth (max.)
55 mm
- Cutting depth (max.) (45°)
39 mm
- Cutting depth (max.) (90°)
55 mm
- Weight
4 kg
- Content
1 pc(s)
- Idle speed
5600 U/min
- Output rating
670 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2282281 Metabo KS 55 FS Set Handheld circular saw Cutting depth (max.) (90°) 55 mm 670 W
Warranty Terms
Warranty Terms 2282281 Metabo KS 55 FS Set Handheld circular saw Cutting depth (max.) (90°) 55 mm 670 W
Description
Scope of delivery
- Guide rail FS 160 (160 cm)
- Hard metal circular saw blade (18 teeth)
- Parallel guide
- Extraction connecting piece
- Fixed spanner
- Plastic case
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 543.77*
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































