
Highlights & Details
Einhell cordless circular saw TP-CS 18/165 Li BL - Solo
- 18 V
Technical specifications
- Diameter suction connection 35 mm
- Diameter of saw-blade 165 mm
- Product type
Cordless handheld circular saw
- Battery voltage
18 V
- Cutting depth (max.) (45°)
44 mm
- Cutting depth (max.) (90°)
59 mm
- Number of cogs
24
- Length
329 mm
- Weight
2.95 kg
- Content
1 pc(s)
- Idle speed
5000 U/min
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385441 Einhell Professional TP-CS 18/165 Li BL - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 59 mm 18 V
User & Safety Instructions
User & Safety Instructions 3385441 Einhell Professional TP-CS 18/165 Li BL - Solo Cordless handheld circular saw Cutting depth (max.) (90°) 59 mm 18 V
Description
This text is machine translated.
Features
- Easy change of saw blades thanks to spindle lock
- High-quality saw-table made of aluminum
- Parallel stop for exact cuts
- Cutting line display for sawing according to markings
- Integrated LED-light for illuminating the workplace
- Vacuum cleaner adapter for a clean splat
- Large soft grip handle
- Soft start and electric motor brake protect the user and the motor
- Compatible with the Einhell guide rail
- Saw blade can be used with 16 mm and 20 mm inner diameter
Scope of delivery
- TP-CS 18/165 Li BL - Solo
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 333.96*
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































