
Technical specifications
- Oscillation angle left/right: 1.4°
- Product type
Multifunction tool
300 W
- Idle oscillation rate
8000 - 20000 /min
- Tool holder
StarlockPlus
- Cable length
0 mm
- Operating voltage
230 V
- Dim
(L x W) 150 cm x 400 mm
- Length
150 cm
- Width
400 mm
- Weight
1.5 kg
- Weight, information
without cable
- Type (Bosch)
Bosch Professional (blue)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1420214 Bosch Professional GOP 30-28 0601237001 Multifunction tool 300 W
User & Safety Instructions
User & Safety Instructions 1420214 Bosch Professional GOP 30-28 0601237001 Multifunction tool 300 W
Information
Information 1420214 Bosch Professional GOP 30-28 0601237001 Multifunction tool 300 W
Information 1420214 Bosch Professional GOP 30-28 0601237001 Multifunction tool 300 W
Information 1420214 Bosch Professional GOP 30-28 0601237001 Multifunction tool 300 W
Conformity certificate
Conformity certificate 1420214 Bosch Professional GOP 30-28 0601237001 Multifunction tool 300 W
Description
Features
- Constant Electronic
- Handle with Soft grip support
- STARLOCK plus tool reception
- Magnetic interface for easy tool change.
Scope of delivery
- Plunge saw blade
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 213.98*
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































