• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSB 18V-55 2-speed-Cordless impact driver incl. case, incl. spare battery

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery-operated impact drill screwdriver GSB 18V-55, 2 battery ProCORE18V, quick charger GAL 18V-40

  • Blow count (max.) 27.000 /min
  • Max. drill bit Ø

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Blow count (max.)

27.000 /min

Transmission type

2-speed

Type (Bosch)

Bosch Professional (blue)

Weight

1.1 kg

Weight, information

without rechargeable battery

Features

incl. case

incl. spare battery

Torque (max.)

55 Nm

No. of power packs included

2

Technology

Li-ion

Max. torque

55 Nm

Capacity (mAh, Ah)

4.0 Ah

Idle speed

1750 U/min

Width

360 mm

Height

155 mm

Length

443 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2207698 Bosch Professional GSB 18V-55 2-speed-Cordless impact driver incl. case, incl. spare battery

User & Safety Instructions

User & Safety Instructions 2207698 Bosch Professional GSB 18V-55 2-speed-Cordless impact driver incl. case, incl. spare battery

Description

Battery-operated impact drill screwdriver GSB 18V-55, powerful entry-level 18V hammer drill with brushless motor from Bosch, robust and powerful: Performance potential of 55 Nm and 1,750 rpm for maximum efficiency when working in wood, metal and masonry, robust 13 mm metal drill chuck from Roehm for ideal power transmission when drilling and screwing, Brushless motor for long tool life and higher battery performance, 2 x battery ProCORE18V 4.0Ah (1 600 A01 6GB), quick charger GAL 18V-40 professional (1 600 A01 9RJ), L-BOXX 136 (1 600 A00 1RR)

This text is machine translated.

Scope of delivery

  • GSB 18V-55, 2 x 4.0 Ah ProCORE18V, GAL 18V-40, L-BOXX.

Accessories

(*All information is plus legal VAT)