• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSB 18V-55 -Cordless impact driver brushless, incl. spare battery, incl. charger, incl. case, incl. a

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated drill screwdriver GSB 18V-55 incl. 82-piece Accessory set

  • Max. drill bit Ø Wood 35 mm, Steel13 mm, Masonry 13 mm

Technical specifications

Product type

Cordless impact driver

Operating voltage

18 V

Max. drill diameter

Wood 35 mm

Steel13 mm

Masonry 13 mm

Type (Bosch)

Bosch Professional (blue)

Weight

1.1 kg

Weight, information

without rechargeable battery

Tool holder

13 mm

Drill chuck clamping range

1,5 - 13 mm

Features

brushless

incl. spare battery

incl. charger

incl. case

incl. accessories

Torque (max.)

55 Nm

No. of power packs included

2

Technology

Li-ion

Max. torque

55 Nm

Rotational speed range

0-1800 U/min

Capacity (mAh, Ah)

4.0 Ah

Width

77 mm

Height

205 mm

Length

189 mm

Power supply (LOV)

rechargeable

Idle speed (details)

1. Gear 0 – 460 / rpm
2. Gear 0 – 1,800 U/min

Torque levels

20+ 2 Ncm

Max. screw Ø

10 mm

Voltage

18 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2369284 Bosch Professional GSB 18V-55 -Cordless impact driver brushless, incl. spare battery, incl. charger, incl. case, incl. a

Description

Features

  • Robust and powerful: Performance potential of 55 Nm and 1,750 rpm for maximum efficiency when working in wood, metal and masonry
  • robust 13 mm metal drill chuck from Roehm for ideal power transmission while drilling And screws
  • Brush-less motor for long tool life and higher battery performance
  • Professional 18V system; ultimate performance; maximum freedom; all our batteries are compatible with existing Bosch Professional tools of the same voltage class.

Scope of delivery

  • Battery-operated drill screwdriver GSB 18V-55
  • 2x battery GBA 18V 4.0 Ah
  • 82-piece accessory set
  • L-Case Pick & Click
  • Charger GAL 18V-20 Professional.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.