• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 18V-21 06019H1009 Cordless drill 18 V Li-ion w/o battery

1/5
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch Professional GSR 18V-21 06019H1009 Cordless drill 18 V Li-ion w/o battery

  • 18 V/ Li-ion battery
  • Screw Ø (max.) (details) 10 mm
  • Torque levels 20+1

Technical specifications

Product type

Cordless drill

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

(1st/2nd Gear) 0-480/0-1800 U/min

Torque levels

20+1

Max. screw Ø

10 mm

Max. drill diameter

(Wood/Steel) 35/10 mm

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

Transmission type

2-speed

Weight

1.2 kg

Weight, information

without rechargeable battery

Width

360 mm

Height

155 mm

Length

441 mm

Dim

(L x W x H) 441 x 360 x 155 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127559 Bosch Professional GSR 18V-21 06019H1009 Cordless drill 18 V Li-ion w/o battery

Description

The battery-operated impact drill screwdriver GSB 18V-21 professional is a reliable entry-level device with impact drill function from Bosch 18-volt class. With a hard torque of 55 Nm it provides the necessary power for standard drilling and drilling applications. Its full-metal gear and Electronic Cell Protection ensure professional quality for daily use and make the drill bit as reliable as it has a long life. In addition, a professional design with 13-mm quick action drill chuck supports high-quality working. This power tool is designed for drilling in wood with a maximum diameter of 35 mm, in steel up to 13 mm and for screw diameters up to 10 mm. The hammer drill function also allows you to work in walls up to 10 mm. Compatible with all Bosch Professional 18-volt batteries and chargers (professional 18V system).

This text is machine translated.

Features

  • Affordable solution: products at an entry-level price in the segment of professional cordless drill
  • Professional Power: 55 NM hard torque, 13 mm chuck and sufficient time for the main applications
  • Professional quality: ECP, whole-metal gear and extremely robust housing for day-to-day use on the construction site
  • This text is machine translated.

Scope of delivery

  • GSR 18 V-21 Solo in L-Boxx

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)