
Highlights & Details
Bosch Professional GSR 18V-90 C 06019K6005 Cordless drill, Cordless screwdriver 18 V 4.0 Ah Li-ion brushless
- 18 V/4.0 Ah Li-ion battery
- Torque (max.) (details) 64 Nm
- Screw Ø (max.) (details) 13 mm
- Torque levels 21 Ncm
Technical specifications
- Max. Torque (hard/soft) (Nm) 64 / 36Head length (mm): 163 / 175
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
4.0 Ah
- Technology
Li-ion
- No. of power packs included
2
- Rotational speed range
0-630/ 0-2,100 U/min
- Max. torque
64 Nm
- Torque levels
21 Ncm
- Max. screw Ø
13 mm
- Blow count
28500 /min
- Max. drill diameter
68 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
- Weight
1.1 kg
- Weight, information
without rechargeable battery
- Width
77 mm
- Height
210 mm
- Length
164 mm
- Dim
(L x W x H) 164 x 77 x 210 mm
- Power supply (LOV)
rechargeable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2693705 Bosch Professional GSR 18V-90 C 06019K6005 Cordless drill, Cordless screwdriver 18 V 4.0 Ah Li-ion brushless
Warranty Terms
Warranty Terms 2693705 Bosch Professional GSR 18V-90 C 06019K6005 Cordless drill, Cordless screwdriver 18 V 4.0 Ah Li-ion brushless
Description
This text is machine translated.
Features
- Brushless motorRöhm metal drill chuckConnectivity Interface Kickback control
Scope of delivery
- 2x battery ProCore 18V 4.0 Ah
- 1x quick charger
- 1x L-Boxx
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































