• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 19-150 CI 060179R002920 Angle grinder Discounted (damaged/no packaging) 150 mm 1900 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Angle grinder GWS 19-150 CI B-goods

  • 1900 W

Technical specifications

  • Idling speed 9700 RPM
Product type

Angle grinder

1900 W

Disc diameter

150 mm

Output power

1220 W

Operating voltage

230 V

Mandrel thread

M14

Length

311 mm

Height

104 mm

Weight

2.4 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208992 Bosch Professional GWS 19-150 CI 060179R002920 Angle grinder Discounted (damaged/no packaging) 150 mm 1900 W

Description

Features

  • Restart protection
  • Anti-twist protective hood
  • Kickback control
  • Starting current limitation
  • Overload protection
  • Vibration damping system.
  • This text is machine translated.

Scope of delivery

  • Collet flange
  • Protective cover
  • Tightening nut
  • Additional hand grip vibration control
  • Two-hole key.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.
The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)