• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 880 060139600A Angle grinder 125 mm 880 W

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angle grinder B.S. GWS 880

  • 880 W

Technical specifications

Product type

Angle grinder

880 W

Disc diameter

125 mm

Cable length

2.60 m

Operating voltage

230 V

No. of power packs included

0

Mandrel thread

M14

Length

280 mm

Width

73 mm

Height

100 mm

Dim

(L x W x H) 280 x 73 x 100 mm

Weight

1.9 kg

Type (Bosch)

Bosch Professional (blue)

Idle speed

11000 U/min

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1697398 Bosch Professional GWS 880 060139600A Angle grinder 125 mm 880 W

User & Safety Instructions 1697398 Bosch Professional GWS 880 060139600A Angle grinder 125 mm 880 W

Description

Angle grinder with long life thanks to specially developed ventilation slots. Excellent performance thanks to the new 880W motor. Perfect control thanks to its low grip and ergonomic design.

This text is machine translated.

Features

  • Restart protection
  • Distortion-resistant protective cover

Scope of delivery

  • Collet flange
  • Protective cover
  • Tightening nut
  • Auxiliary handle
  • Two-hole key.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.76€ 111.26*

More interesting products

(*All information is plus legal VAT)