• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 27-230 JR 06018C7300 Angle grinder 230 mm 2700 W 230 V

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Angle grinder GWS 27-230 JR

  • 2700 W 230 V

Technical specifications

Product type

Angle grinder

2700 W

Voltage

230 V

Disc diameter

230 mm

Washer inside diameter

22.23 mm

Cable length

0 cm

Mandrel thread

M14

Length

530 mm

Width

335 mm

Height

139 mm

Dim

(L x W x H) 530 x 335 x 139 mm

Factory colour

Blue

335 mm

139 mm

530 mm

M14

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193099 Bosch Professional GWS 27-230 JR 06018C7300 Angle grinder 230 mm 2700 W 230 V

Description

Angle grinder GWS 27-230 JR, searching for a user-friendly and comfortable at the same time a powerful angle grinder can be a challenge. The GWS 27-230 JR Professional does difficult jobs faster thanks to its high performance. Its powerful 2,700 W motor provides more efficiency by removing more material in a shorter period of time. The main handle ensures easy handling and can be rotated by 90° at the push of a button. So you always have the perfect grip - whether for grinding or cutting. The locking function ensures that the tool does not start until the main handle is turned fully 90° and locked with a "click". In addition, the GWS 27-230 JR Professional is equipped with KickBack control and vibration control. The GWS 27-230 JR Professional is the tool of the choice for grinding and cutting metal, stone and tiles. It offers restart protection, soft start-up and a practical, keyless protection hood for sanding applications. Compatible with the GDE 230 FC-T Professional dust extractor hood. Cardboard. Additional handle Vibration Control (2 608 900 000). Fast adjustable protective cover (2 605 510 281) Flange (1 605 703 099). Clamping nut (1 603 340 040). Two-hole key (1 607 950 048)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 317.99*

More interesting products

(*All information is plus legal VAT)