• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DMC300Z DMC300Z Cordless angle grinder w/o battery, w/o charger 18 V

1/33
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Makita DMC300Z cordless angle grinder 18V (without rechargeable battery, without charger)

  • 18 V

Technical specifications

  • Drilling 9.5 / 10 mm
  • 76 mm saw blade
Product type

Cordless angle grinder

Features

w/o battery

w/o charger

Voltage

18 V

Cable length

0 cm

Operating voltage

18 V

No. of power packs included

0

Max. separation depth

16 mm

Length

271 mm

Width

104 mm

Height

182 mm

Dim

(L x W x H) 271 x 104 x 182 mm

Weight

1.2 kg

Weight, information

incl. rechargeable battery

Idle speed

20000 U/min

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2986606 Makita DMC300Z DMC300Z Cordless angle grinder w/o battery, w/o charger 18 V

User & Safety Instructions

User & Safety Instructions 2986606 Makita DMC300Z DMC300Z Cordless angle grinder w/o battery, w/o charger 18 V

Description

For cutting work e.g. In car-trade, in air-conditioning and ventilation construction or plumbing trade. For disc diameter up to 76 mm, for cutting pipes or sheet metal in difficult to reach areas. Cutting discs can also be used for tiles. With AFT and motor brakes. With LED to illuminate your work area. With restart protection.

This text is machine translated.

Features

  • XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
  • With motor brake
  • Rubberised grip for more comfort when working
  • LED with glow function and glow function for illuminating the working area
  • With constant electronics for constant speed, even under load
  • Deep discharge protection. The device switches off automatically when the battery is almost empty.

Scope of delivery

  • Cordless angle grinder
  • With no rechargeable battery
  • Without charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)