• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DGA515RTJ DGA515RTJ Cordless angle grinder 125 mm incl. spare battery, incl. charger 18 V 5 Ah

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cordless angle grinder 18V

  • 18 V

Technical specifications

  • Weight without battery pack: 2.5 kg
Product type

Cordless angle grinder

Features

incl. spare battery

incl. charger

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Disc diameter

125 mm

Cable length

0 cm

No. of power packs included

2

Mandrel thread

M14

Length

382 mm

Width

140 mm

Height

145 mm

Dim

(L x W x H) 382 x 140 x 145 mm

Weight

3.1 kg

Weight, information

incl. rechargeable battery

Idle speed

3000 - 8500 U/min

UKCA

yes

Documents & Downloads

Information

Test Summary Report 2316974 Makita DGA515RTJ DGA515RTJ Cordless angle grinder 125 mm incl. spare battery, incl. charger 18 V 5 Ah

Security datasheet

Security datasheet 2316974 Makita DGA515RTJ DGA515RTJ Cordless angle grinder 125 mm incl. spare battery, incl. charger 18 V 5 Ah

Description

Very handy cordless angle grinder with 18 V drive and a disc diameter of max. 125 mm for demanding, professional applications. Equipped with AFT and ADT. The speed can be controlled electronically. With a paddle switch that cannot be locked for continuous operation

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 509.77*

More interesting products

(*All information is plus legal VAT)